
71F-250-32-NBL | |
|---|---|
DigiKey Part Number | 3M156218-ND |
Manufacturer | |
Manufacturer Product Number | 71F-250-32-NBL |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.860" (21.84mm) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Red |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 25 | 8,40880 Kč | 210,22 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,62690 Kč | 762,69 Kč |
| 250 | 7,14760 Kč | 1 786,90 Kč |
| 500 | 6,80640 Kč | 3 403,20 Kč |
| 1 000 | 6,48106 Kč | 6 481,06 Kč |
| 3 000 | 5,99749 Kč | 17 992,47 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |









