
71F-250-32-NL | |
|---|---|
DigiKey Part Number | 19-71F-250-32-NL-ND |
Manufacturer | |
Manufacturer Product Number | 71F-250-32-NL |
Description | FULLY NYLON INSULATED BUTTED SEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 25 | 7,08240 Kč | 177,06 Kč |
| 50 | 6,74460 Kč | 337,23 Kč |
| 100 | 6,42140 Kč | 642,14 Kč |
| 250 | 6,01808 Kč | 1 504,52 Kč |
| 500 | 5,73026 Kč | 2 865,13 Kč |
| 1 000 | 5,45642 Kč | 5 456,42 Kč |
| 3 000 | 5,04912 Kč | 15 147,36 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











