0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72M-250-32-NL

DigiKey Part Number
19-72M-250-32-NL-ND
Manufacturer
Manufacturer Product Number
72M-250-32-NL
Description
FULLY NYLON INSULATED BUTTED SEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.950" (24.13mm)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Male
Contact Material
Copper, ETP
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,55000 Kč75,50 Kč
257,08240 Kč177,06 Kč
506,74460 Kč337,23 Kč
1006,42140 Kč642,14 Kč
2506,01808 Kč1 504,52 Kč
5005,73026 Kč2 865,13 Kč
1 0005,45642 Kč5 456,42 Kč
3 0005,04912 Kč15 147,36 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč