
71F-187-20-NL | |
|---|---|
DigiKey Part Number | 19-71F-187-20-NL-ND |
Manufacturer | |
Manufacturer Product Number | 71F-187-20-NL |
Description | FULLY NYLON INSULATED BUTTED SEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 25 | 7,78320 Kč | 194,58 Kč |
| 50 | 7,41200 Kč | 370,60 Kč |
| 100 | 7,05750 Kč | 705,75 Kč |
| 250 | 6,61452 Kč | 1 653,63 Kč |
| 500 | 6,29878 Kč | 3 149,39 Kč |
| 1 000 | 5,99783 Kč | 5 997,83 Kč |
| 3 000 | 5,55020 Kč | 16 650,60 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |



