
71M-187-20-NL | |
|---|---|
DigiKey Part Number | 19-71M-187-20-NL-ND |
Manufacturer | |
Manufacturer Product Number | 71M-187-20-NL |
Description | FULLY NYLON INSULATED BUTTED SEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Copper, ETP |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,48900 Kč | 94,89 Kč |
| 25 | 8,89280 Kč | 222,32 Kč |
| 50 | 8,47160 Kč | 423,58 Kč |
| 100 | 8,06480 Kč | 806,48 Kč |
| 250 | 7,55972 Kč | 1 889,93 Kč |
| 500 | 7,19806 Kč | 3 599,03 Kč |
| 1 000 | 6,85416 Kč | 6 854,16 Kč |
| 3 000 | 6,34271 Kč | 19 028,13 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


