
71M-250-32-NBL | |
|---|---|
DigiKey Part Number | 19-71M-250-32-NBL-ND |
Manufacturer | |
Manufacturer Product Number | 71M-250-32-NBL |
Description | FULLY NYLON INSULATED WITH INSUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.950" (24.13mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Copper, ETP |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 25 | 9,99400 Kč | 249,85 Kč |
| 50 | 9,51420 Kč | 475,71 Kč |
| 100 | 9,06170 Kč | 906,17 Kč |
| 250 | 8,49236 Kč | 2 123,09 Kč |
| 500 | 8,08692 Kč | 4 043,46 Kč |
| 1 000 | 7,70048 Kč | 7 700,48 Kč |
| 3 000 | 7,12598 Kč | 21 377,94 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



