Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
V15T16-CP200
V15T16-CP200

V15T16-CP200

DigiKey Part Number
480-6646-ND
Manufacturer
Manufacturer Product Number
V15T16-CP200
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
200gf
Release Force
50gf
Operating Position
0.579" (14.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1075,38300 Kč753,83 Kč
2569,93160 Kč1 748,29 Kč
5066,06820 Kč3 303,41 Kč
10062,41660 Kč6 241,66 Kč
25057,89568 Kč14 473,92 Kč
50056,43212 Kč28 216,06 Kč
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč