Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
V15T16-CC200
V15T16-CC200

V15T16-CC200

DigiKey Part Number
480-7016-ND
Manufacturer
Manufacturer Product Number
V15T16-CC200
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
200gf
Release Force
50gf
Operating Position
0.579" (14.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1061,52400 Kč615,24 Kč
2557,07240 Kč1 426,81 Kč
5053,91860 Kč2 695,93 Kč
10050,93690 Kč5 093,69 Kč
25048,24920 Kč12 062,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč