



V15T16-CZ200 | |
|---|---|
DigiKey Part Number | 480-6410-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ200 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 200gf |
Series | Release Force 50gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 85,48300 Kč | 854,83 Kč |
| 25 | 79,28840 Kč | 1 982,21 Kč |
| 50 | 74,90820 Kč | 3 745,41 Kč |
| 100 | 70,76960 Kč | 7 076,96 Kč |
| 250 | 65,64228 Kč | 16 410,57 Kč |
| 500 | 64,56886 Kč | 32 284,43 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |



