Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700017

DigiKey Part Number
23-0190700017TR-ND - Tape & Reel (TR)
23-0190700017CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700017
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.322" (8.18mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.866" (22.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,11000 Kč61,10 Kč
255,72840 Kč143,21 Kč
505,45100 Kč272,55 Kč
1005,19070 Kč519,07 Kč
2504,86564 Kč1 216,41 Kč
5004,63300 Kč2 316,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,45003 Kč6 675,05 Kč
3 0004,23747 Kč12 712,41 Kč
4 5004,11794 Kč18 530,73 Kč
7 5003,97212 Kč29 790,90 Kč
10 5003,87897 Kč40 729,18 Kč
15 0003,78261 Kč56 739,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč