



0190700125 | |
|---|---|
DigiKey Part Number | 23-0190700125TR-ND - Tape & Reel (TR) 23-0190700125CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700125 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.076" (27.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 7,93720 Kč | 198,43 Kč |
| 50 | 7,32000 Kč | 366,00 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,15156 Kč | 1 537,89 Kč |
| 500 | 5,74380 Kč | 2 871,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,56342 Kč | 5 563,42 Kč |
| 2 000 | 5,29759 Kč | 10 595,18 Kč |
| 3 000 | 5,14815 Kč | 15 444,45 Kč |
| 5 000 | 4,96590 Kč | 24 829,50 Kč |
| 7 000 | 4,84940 Kč | 33 945,80 Kč |
| 10 000 | 4,72892 Kč | 47 289,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |















