Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700146

DigiKey Part Number
900-0190700146TR-ND - Tape & Reel (TR)
900-0190700146CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700146
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Yellow
Part Status
Active
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Tin
Stud/Tab Size
8 Stud
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.282" (7.16mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.035" (26.30mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,36500 Kč93,65 Kč
258,77720 Kč219,43 Kč
508,35720 Kč417,86 Kč
1007,95610 Kč795,61 Kč
2507,45680 Kč1 864,20 Kč
5007,10068 Kč3 550,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,28169 Kč7 281,69 Kč
2 0006,93396 Kč13 867,92 Kč
3 0006,73833 Kč20 214,99 Kč
5 0006,49980 Kč32 499,00 Kč
7 0006,34740 Kč44 431,80 Kč
10 0006,18969 Kč61 896,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč