
0190730234 | |
|---|---|
DigiKey Part Number | WM6989TR-ND - Tape & Reel (TR) WM6989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730234 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.592" (15.04mm) | |
Length - Overall | 1.362" (34.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 25 | 18,59120 Kč | 464,78 Kč |
| 50 | 17,70300 Kč | 885,15 Kč |
| 100 | 16,85680 Kč | 1 685,68 Kč |
| 250 | 15,79928 Kč | 3 949,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,82012 Kč | 5 410,06 Kč |
| 1 000 | 10,30334 Kč | 10 303,34 Kč |
| 1 500 | 10,01250 Kč | 15 018,75 Kč |
| 2 500 | 9,65808 Kč | 24 145,20 Kč |
| 3 500 | 9,43160 Kč | 33 010,60 Kč |
| 5 000 | 9,19729 Kč | 45 986,45 Kč |
| 12 500 | 8,62189 Kč | 107 773,62 Kč |
| 25 000 | 8,21080 Kč | 205 270,00 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |




