Tool Die Set For Terminals, 10-12 AWG and 14-16 AWG HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Die Set For Terminals, 10-12 AWG and 14-16 AWG HD
0192880502
0192880502

0192880502

DigiKey Part Number
WM23017-ND
Manufacturer
Manufacturer Product Number
0192880502
Description
ATP TOOLING KIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 10-12 AWG and 14-16 AWG HD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
Molex
For Use With/Related Products
Terminals, 10-12 AWG and 14-16 AWG HD
Series
Compatible Tools
ATP-101, 19228-0030, 64016-2000
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 728,54000 Kč18 728,54 Kč
517 361,52400 Kč86 807,62 Kč
1016 804,72000 Kč168 047,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18 728,54000 Kč
Unit Price with VAT:22 661,53340 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC