
0190730237 | |
|---|---|
DigiKey Part Number | 900-0190730237TR-ND - Tape & Reel (TR) 900-0190730237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730237 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730237 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.602" (15.29mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 17,15120 Kč | 428,78 Kč |
| 50 | 16,33220 Kč | 816,61 Kč |
| 100 | 15,54900 Kč | 1 554,90 Kč |
| 250 | 14,57512 Kč | 3 643,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,75236 Kč | 7 376,18 Kč |
| 1 000 | 14,04787 Kč | 14 047,87 Kč |
| 1 500 | 13,65164 Kč | 20 477,46 Kč |
| 2 500 | 13,16843 Kč | 32 921,08 Kč |
| 3 500 | 12,85965 Kč | 45 008,78 Kč |
| 5 000 | 12,54022 Kč | 62 701,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




