Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730232 | |
|---|---|
DigiKey Part Number | 0190730232-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730232 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730232 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.602" (15.29mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700132 | Molex | 21 130 | WM18289-ND | 10,50000 Kč | Parametric Equivalent |
| 0190730136 | Molex | 0 | 0190730136-ND | 13,09320 Kč | Parametric Equivalent |
| 0190730188 | Molex | 2 691 | WM18311-ND | 15,33000 Kč | Parametric Equivalent |
| 0190730191 | Molex | 2 374 | WM13742-ND | 15,12000 Kč | Parametric Equivalent |
| 0190730194 | Molex | 2 596 | WM6977CT-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,83776 Kč | 25 675,52 Kč |
| Unit Price without VAT: | 12,83776 Kč |
|---|---|
| Unit Price with VAT: | 15,53369 Kč |















