Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.476" (37.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730188 | Molex | 2 691 | WM18311-ND | 15,33000 Kč | Parametric Equivalent |
| 0190730191 | Molex | 2 374 | WM13742-ND | 15,12000 Kč | Parametric Equivalent |
| 0190730194 | Molex | 2 596 | WM6977CT-ND | 19,53000 Kč | Parametric Equivalent |
| 0190730231 | Molex | 226 | WM13744-ND | 15,54000 Kč | Parametric Equivalent |
| 0190730232 | Molex | 0 | 0190730232-ND | 12,83776 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,09320 Kč | 26 186,40 Kč |
| Unit Price without VAT: | 13,09320 Kč |
|---|---|
| Unit Price with VAT: | 15,84277 Kč |











