
0190730233 | |
|---|---|
DigiKey Part Number | WM22946-ND |
Manufacturer | |
Manufacturer Product Number | 0190730233 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730233 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 Kč | 13,98 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 25 | 11,08200 Kč | 277,05 Kč |
| 50 | 10,55660 Kč | 527,83 Kč |
| 100 | 10,05010 Kč | 1 005,01 Kč |
| 250 | 9,41960 Kč | 2 354,90 Kč |
| 500 | 8,96984 Kč | 4 484,92 Kč |
| 1 000 | 8,54142 Kč | 8 541,42 Kč |
| 2 500 | 8,00649 Kč | 20 016,22 Kč |
| Unit Price without VAT: | 13,98000 Kč |
|---|---|
| Unit Price with VAT: | 16,91580 Kč |









