
1717672-1 | |
|---|---|
DigiKey Part Number | 1717672-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717672-1 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717672-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YLR-02V | JST Sales America Inc. | 104 | 455-3781-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 Kč | 72,82 Kč |
| 10 | 61,82300 Kč | 618,23 Kč |
| 25 | 57,94760 Kč | 1 448,69 Kč |
| 50 | 55,17660 Kč | 2 758,83 Kč |
| 100 | 52,54080 Kč | 5 254,08 Kč |
| 250 | 49,25028 Kč | 12 312,57 Kč |
| 500 | 46,89982 Kč | 23 449,91 Kč |
| 1 000 | 44,66213 Kč | 44 662,13 Kč |
| 2 500 | 41,86851 Kč | 104 671,27 Kč |
| Unit Price without VAT: | 72,82000 Kč |
|---|---|
| Unit Price with VAT: | 88,11220 Kč |









