



YLR-02V | |
|---|---|
DigiKey Part Number | 455-3781-ND |
Manufacturer | |
Manufacturer Product Number | YLR-02V |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 50 | 2,82640 Kč | 141,32 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| 250 | 2,52228 Kč | 630,57 Kč |
| 500 | 2,40176 Kč | 1 200,88 Kč |
| 1 000 | 2,28668 Kč | 2 286,68 Kč |
| 2 500 | 2,14339 Kč | 5 358,48 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |













