
ASYMSYM16K203 | |
|---|---|
DigiKey Part Number | 455-3771-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYM16K203 |
Description | JUMPER SYM-41T-P0.5A X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,87557 Kč | 9 875,57 Kč |
| Unit Price without VAT: | 9,87557 Kč |
|---|---|
| Unit Price with VAT: | 11,94944 Kč |




















