
YLR-15V | |
|---|---|
DigiKey Part Number | 455-3792-ND |
Manufacturer | |
Manufacturer Product Number | YLR-15V |
Description | CONN RCPT HSG 15POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 12,19560 Kč | 304,89 Kč |
| 50 | 11,61180 Kč | 580,59 Kč |
| 200 | 10,52840 Kč | 2 105,68 Kč |
| 400 | 10,02498 Kč | 4 009,99 Kč |
| 600 | 9,74202 Kč | 5 845,21 Kč |
| 1 000 | 9,39681 Kč | 9 396,81 Kč |
| 2 600 | 8,78419 Kč | 22 838,89 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |









