
ASYMSYF16K305 | |
|---|---|
DigiKey Part Number | 455-3205-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYF16K305 |
Description | JMPR SYM-41T-P0.5A-SYF-41T-P0.5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 50 | 14,48440 Kč | 724,22 Kč |
| 100 | 13,79360 Kč | 1 379,36 Kč |
| 250 | 12,92888 Kč | 3 232,22 Kč |
| 500 | 12,31070 Kč | 6 155,35 Kč |
| 1 000 | 11,72297 Kč | 11 722,97 Kč |
| 3 000 | 10,84848 Kč | 32 545,44 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






















