


YLR-04VF | |
|---|---|
DigiKey Part Number | 455-3786-ND |
Manufacturer | |
Manufacturer Product Number | YLR-04VF |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,38440 Kč | 109,61 Kč |
| 50 | 4,17440 Kč | 208,72 Kč |
| 100 | 3,97490 Kč | 397,49 Kč |
| 250 | 3,72504 Kč | 931,26 Kč |
| 500 | 3,54656 Kč | 1 773,28 Kč |
| 1 000 | 3,37711 Kč | 3 377,11 Kč |
| 2 500 | 3,16549 Kč | 7 913,73 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






