Pin Contact Tin 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-41T-P0.5A

DigiKey Part Number
455-SYM-41T-P0.5ATR-ND - Tape & Reel (TR)
455-SYM-41T-P0.5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SYM-41T-P0.5A
Description
CONN PIN 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
251,01640 Kč25,41 Kč
500,97020 Kč48,51 Kč
1000,92390 Kč92,39 Kč
2500,86596 Kč216,49 Kč
5000,82480 Kč412,40 Kč
1 0000,78512 Kč785,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,71189 Kč2 847,56 Kč
8 0000,67787 Kč5 422,96 Kč
12 0000,65873 Kč7 904,76 Kč
20 0000,63538 Kč12 707,60 Kč
28 0000,62047 Kč17 373,16 Kč
40 0000,60504 Kč24 201,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč