3 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLR-03VF

DigiKey Part Number
455-3784-ND
Manufacturer
Manufacturer Product Number
YLR-03VF
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-25°C ~ 90°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YLR-03VJST Sales America Inc.449455-3783-ND4,83000 KčParametric Equivalent
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,34700 Kč43,47 Kč
254,08200 Kč102,05 Kč
503,88460 Kč194,23 Kč
1003,69770 Kč369,77 Kč
2503,46468 Kč866,17 Kč
5003,29920 Kč1 649,60 Kč
1 0003,14151 Kč3 141,51 Kč
2 5002,94468 Kč7 361,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč