
YLR-02VF | |
|---|---|
DigiKey Part Number | 455-3782-ND |
Manufacturer | |
Manufacturer Product Number | YLR-02VF |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 250 | 2,98592 Kč | 746,48 Kč |
| 500 | 2,84312 Kč | 1 421,56 Kč |
| 1 000 | 2,70706 Kč | 2 707,06 Kč |
| 2 500 | 2,53732 Kč | 6 343,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









