Image for ASYMSYM16K254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASYMSYM16K254

DigiKey Part Number
455-3772-ND
Manufacturer
Manufacturer Product Number
ASYMSYM16K254
Description
JUMPER SYM-41T-P0.5A X2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,67800 Kč146,78 Kč
2513,74960 Kč343,74 Kč
5013,09440 Kč654,72 Kč
10012,46650 Kč1 246,65 Kč
25011,68496 Kč2 921,24 Kč
50011,12684 Kč5 563,42 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč
Alternate Length
JUMPER SYM-41T-P0.5A X2 2"
In-Stock: 0
Unit Price: 6,40376 Kč
JUMPER SYM-41T-P0.5A X2 6"
In-Stock: 3
Unit Price: 14,28000 Kč
JUMPER SYM-41T-P0.5A X2 12"
In-Stock: 0
Unit Price: 11,19970 Kč
JUMPER SYM-41T-P0.5A X2 4"
In-Stock: 787
Unit Price: 11,97000 Kč
JUMPER SYM-41T-P0.5A X2 8"
In-Stock: 0
Unit Price: 9,87557 Kč