
YLR-08VF | |
|---|---|
DigiKey Part Number | 455-3789-ND |
Manufacturer | |
Manufacturer Product Number | YLR-08VF |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 50 | 8,63860 Kč | 431,93 Kč |
| 100 | 8,22700 Kč | 822,70 Kč |
| 250 | 7,71048 Kč | 1 927,62 Kč |
| 500 | 7,34216 Kč | 3 671,08 Kč |
| 1 000 | 6,99128 Kč | 6 991,28 Kč |
| 2 500 | 6,55339 Kč | 16 383,48 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






