Black 16 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASYMSYF16K203

DigiKey Part Number
455-3768-ND
Manufacturer
Manufacturer Product Number
ASYMSYF16K203
Description
JMPR SYM-41T-P0.5A-SYF-41T-P0.5A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,67000 Kč136,70 Kč
2512,81720 Kč320,43 Kč
5012,20400 Kč610,20 Kč
10011,62030 Kč1 162,03 Kč
25010,89124 Kč2 722,81 Kč
50010,37092 Kč5 185,46 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč
Alternate Length
JMPR SYM-41T-P0.5A-SYF-41T-P0.5A
In-Stock: 0
Unit Price: 10,92000 Kč
JMPR SYM-41T-P0.5A-SYF-41T-P0.5A
In-Stock: 640
Unit Price: 14,28000 Kč
JMPR SYM-41T-P0.5A-SYF-41T-P0.5A
In-Stock: 591
Unit Price: 19,11000 Kč
JMPR SYM-41T-P0.5A-SYF-41T-P0.5A
In-Stock: 409
Unit Price: 11,97000 Kč
JMPR SYM-41T-P0.5A-SYF-41T-P0.5A
In-Stock: 805
Unit Price: 18,06000 Kč