
YLR-06VF | |
|---|---|
DigiKey Part Number | 455-3788-ND |
Manufacturer | |
Manufacturer Product Number | YLR-06VF |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,33300 Kč | 316,65 Kč |
| 100 | 6,02850 Kč | 602,85 Kč |
| 250 | 5,65016 Kč | 1 412,54 Kč |
| 500 | 5,37968 Kč | 2 689,84 Kč |
| 1 000 | 5,12267 Kč | 5 122,67 Kč |
| 2 500 | 4,80174 Kč | 12 004,35 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |








