
ASYMSYM16K152 | |
|---|---|
DigiKey Part Number | 455-3198-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYM16K152 |
Description | JUMPER SYM-41T-P0.5A X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,83920 Kč | 541,96 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| 250 | 9,67168 Kč | 2 417,92 Kč |
| 500 | 9,20972 Kč | 4 604,86 Kč |
| 1 000 | 8,76960 Kč | 8 769,60 Kč |
| 3 000 | 8,11545 Kč | 24 346,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




















