
YLR-01VF | |
|---|---|
DigiKey Part Number | 455-3780-ND |
Manufacturer | |
Manufacturer Product Number | YLR-01VF |
Description | CONN RCPT HSG 1POS 4.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 50 | 2,83900 Kč | 141,95 Kč |
| 100 | 2,70240 Kč | 270,24 Kč |
| 250 | 2,53320 Kč | 633,30 Kč |
| 500 | 2,41184 Kč | 1 205,92 Kč |
| 1 000 | 2,29655 Kč | 2 296,55 Kč |
| 2 500 | 2,15255 Kč | 5 381,38 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







