



YLP-02V | |
|---|---|
DigiKey Part Number | 455-3758-ND |
Manufacturer | |
Manufacturer Product Number | YLP-02V |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 50 | 2,25100 Kč | 112,55 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 250 | 2,00824 Kč | 502,06 Kč |
| 500 | 1,91166 Kč | 955,83 Kč |
| 1 000 | 1,82032 Kč | 1 820,32 Kč |
| 2 500 | 1,70630 Kč | 4 265,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













