Black 16 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASYFSYF16K152

DigiKey Part Number
455-3201-ND
Manufacturer
Manufacturer Product Number
ASYFSYF16K152
Description
JUMPER SYF-41T-P0.5A X2 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,03200 Kč120,32 Kč
2511,28000 Kč282,00 Kč
5010,74260 Kč537,13 Kč
10010,23020 Kč1 023,02 Kč
2509,58852 Kč2 397,13 Kč
5009,12994 Kč4 564,97 Kč
1 0008,69401 Kč8 694,01 Kč
3 0008,04531 Kč24 135,93 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč
Alternate Length
JUMPER SYF-41T-P0.5A X2 2"
In-Stock: 1931
Unit Price: 10,92000 Kč
JUMPER SYF-41T-P0.5A X2 12"
In-Stock: 0
Unit Price: 19,11000 Kč
JUMPER SYF-41T-P0.5A X2 4"
In-Stock: 810
Unit Price: 11,97000 Kč
JUMPER SYF-41T-P0.5A X2 8"
In-Stock: 0
Unit Price: 9,87557 Kč
JUMPER SYF-41T-P0.5A X2 10"
In-Stock: 593
Unit Price: 17,22000 Kč