
YLP-12VA | |
|---|---|
DigiKey Part Number | 455-3777-ND |
Manufacturer | |
Manufacturer Product Number | YLP-12VA |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,66000 Kč | 383,00 Kč |
| 200 | 6,94510 Kč | 1 389,02 Kč |
| 400 | 6,61333 Kč | 2 645,33 Kč |
| 600 | 6,42643 Kč | 3 855,86 Kč |
| 1 000 | 6,19882 Kč | 6 198,82 Kč |
| 2 600 | 5,79448 Kč | 15 065,65 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |








