Image for ASYFSYF16K102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASYFSYF16K102

DigiKey Part Number
455-3764-ND
Manufacturer
Manufacturer Product Number
ASYFSYF16K102
Description
JUMPER SYF-41T-P0.5A X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,12100 Kč101,21 Kč
259,49120 Kč237,28 Kč
509,03760 Kč451,88 Kč
1008,60500 Kč860,50 Kč
2508,06576 Kč2 016,44 Kč
5007,68022 Kč3 840,11 Kč
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč
Alternate Length
JUMPER SYF-41T-P0.5A X2 2"
In-Stock: 1931
Unit Price: 10,92000 Kč
JUMPER SYF-41T-P0.5A X2 6"
In-Stock: 0
Unit Price: 14,28000 Kč
JUMPER SYF-41T-P0.5A X2 12"
In-Stock: 0
Unit Price: 19,11000 Kč
JUMPER SYF-41T-P0.5A X2 8"
In-Stock: 0
Unit Price: 9,87557 Kč
JUMPER SYF-41T-P0.5A X2 10"
In-Stock: 593
Unit Price: 17,22000 Kč