
YLP-16V(NN) | |
|---|---|
DigiKey Part Number | 455-3762-ND |
Manufacturer | |
Manufacturer Product Number | YLP-16V(NN) |
Description | CONN PLUG HSG 16POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,09600 Kč | 252,40 Kč |
| 50 | 9,61280 Kč | 480,64 Kč |
| 200 | 8,71625 Kč | 1 743,25 Kč |
| 400 | 8,29945 Kč | 3 319,78 Kč |
| 600 | 8,06533 Kč | 4 839,20 Kč |
| 1 000 | 7,77955 Kč | 7 779,55 Kč |
| 2 600 | 7,27209 Kč | 18 907,43 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






