16 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLR-16V

DigiKey Part Number
455-3793-ND
Manufacturer
Manufacturer Product Number
YLR-16V
Description
CONN RCPT HSG 16POS 4.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-25°C ~ 90°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,57800 Kč125,78 Kč
2511,79240 Kč294,81 Kč
5011,22560 Kč561,28 Kč
10010,68800 Kč1 068,80 Kč
3009,88937 Kč2 966,81 Kč
5009,53898 Kč4 769,49 Kč
1 0009,08331 Kč9 083,31 Kč
2 5008,51452 Kč21 286,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč