21 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLR-21V

DigiKey Part Number
455-3794-ND
Manufacturer
Manufacturer Product Number
YLR-21V
Description
CONN RCPT HSG 21POS 4.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-25°C ~ 90°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,61200 Kč490,30 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
30016,45683 Kč4 937,05 Kč
50015,87406 Kč7 937,03 Kč
1 00015,11604 Kč15 116,04 Kč
2 50014,16970 Kč35 424,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč