9 Rectangular Connectors - Housings Plug White 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLP-09V

DigiKey Part Number
455-3775-ND
Manufacturer
Manufacturer Product Number
YLP-09V
Description
CONN PLUG HSG 9POS 4.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug White 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 90°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,42000 Kč84,20 Kč
257,89520 Kč197,38 Kč
507,51300 Kč375,65 Kč
1007,15400 Kč715,40 Kč
2506,70508 Kč1 676,27 Kč
5006,38466 Kč3 192,33 Kč
1 0006,07976 Kč6 079,76 Kč
2 5005,69886 Kč14 247,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč