
YLP-15V | |
|---|---|
DigiKey Part Number | 455-3778-ND |
Manufacturer | |
Manufacturer Product Number | YLP-15V |
Description | CONN PLUG HSG 15POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,30640 Kč | 232,66 Kč |
| 50 | 8,86540 Kč | 443,27 Kč |
| 200 | 8,03700 Kč | 1 607,40 Kč |
| 400 | 7,65273 Kč | 3 061,09 Kč |
| 600 | 7,43645 Kč | 4 461,87 Kč |
| 1 000 | 7,17292 Kč | 7 172,92 Kč |
| 2 600 | 6,70515 Kč | 17 433,39 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






