
SVF-42T-P2.0 | |
|---|---|
DigiKey Part Number | 455-2347-2-ND - Tape & Reel (TR) 455-2347-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVF-42T-P2.0 |
Description | CONN SOCKET 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,34550 Kč | 234,55 Kč |
| 250 | 2,19808 Kč | 549,52 Kč |
| 500 | 2,09266 Kč | 1 046,33 Kč |
| 1 000 | 1,99271 Kč | 1 992,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89738 Kč | 3 794,76 Kč |
| 4 000 | 1,80677 Kč | 7 227,08 Kč |
| 6 000 | 1,75575 Kč | 10 534,50 Kč |
| 10 000 | 1,69357 Kč | 16 935,70 Kč |
| 14 000 | 1,65383 Kč | 23 153,62 Kč |
| 20 000 | 1,61272 Kč | 32 254,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

















