
VLJ-20 | |
|---|---|
DigiKey Part Number | 455-2370-ND |
Manufacturer | |
Manufacturer Product Number | VLJ-20 |
Description | EXTRACTION TOOL VL SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 747,80000 Kč | 2 747,80 Kč |
| 5 | 2 546,89000 Kč | 12 734,45 Kč |
| 10 | 2 465,06000 Kč | 24 650,60 Kč |
| 25 | 2 360,93120 Kč | 59 023,28 Kč |
| Unit Price without VAT: | 2 747,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 324,83800 Kč |













