



VLP-04V | |
|---|---|
DigiKey Part Number | 455-2351-ND |
Manufacturer | |
Manufacturer Product Number | VLP-04V |
Description | CONN PLUG HSG 4POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,26600 Kč | 156,65 Kč |
| 50 | 5,96760 Kč | 298,38 Kč |
| 100 | 5,68000 Kč | 568,00 Kč |
| 250 | 5,32340 Kč | 1 330,85 Kč |
| 500 | 5,06934 Kč | 2 534,67 Kč |
| 1 000 | 4,82702 Kč | 4 827,02 Kč |
| 2 500 | 4,52456 Kč | 11 311,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


















