Black 14 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVFSVF14K51

DigiKey Part Number
455-3111-ND
Manufacturer
Manufacturer Product Number
ASVFSVF14K51
Description
JUMPER SVF-61T-P2.0 X2 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,22100 Kč122,21 Kč
2511,45640 Kč286,41 Kč
5010,90640 Kč545,32 Kč
10010,38350 Kč1 038,35 Kč
2509,73300 Kč2 433,25 Kč
5009,26768 Kč4 633,84 Kč
1 0008,82483 Kč8 824,83 Kč
3 0008,16647 Kč24 499,41 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč
Alternate Length
JUMPER SVF-61T-P2.0 X2 6"
In-Stock: 307
Unit Price: 18,90000 Kč
JUMPER SVF-61T-P2.0 X2 12"
In-Stock: 5118
Unit Price: 25,83000 Kč
JUMPER SVF-61T-P2.0 X2 4"
In-Stock: 0
Unit Price: 9,87557 Kč
JUMPER SVF-61T-P2.0 X2 8"
In-Stock: 598
Unit Price: 20,58000 Kč
JUMPER SVF-61T-P2.0 X2 10"
In-Stock: 657
Unit Price: 22,47000 Kč