2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
VLP-02V-1
VLP-02V-1

VLP-02V-1

DigiKey Part Number
455-3603-ND
Manufacturer
Manufacturer Product Number
VLP-02V-1
Description
CONN PLUG HSG 2POS 6.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 90°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,30500 Kč43,05 Kč
254,03160 Kč100,79 Kč
503,84260 Kč192,13 Kč
1003,65790 Kč365,79 Kč
2503,42772 Kč856,93 Kč
5003,26392 Kč1 631,96 Kč
1 0003,10770 Kč3 107,70 Kč
2 5002,91301 Kč7 282,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč