
ASVMSVF14K203 | |
|---|---|
DigiKey Part Number | 455-3596-ND |
Manufacturer | |
Manufacturer Product Number | ASVMSVF14K203 |
Description | SVM-61T-P2.0 TO SVF-61T-P2.0 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,14360 Kč | 378,59 Kč |
| 50 | 14,41720 Kč | 720,86 Kč |
| 100 | 13,72640 Kč | 1 372,64 Kč |
| 250 | 12,86672 Kč | 3 216,68 Kč |
| 500 | 12,25192 Kč | 6 125,96 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




















