



VLR-04V | |
|---|---|
DigiKey Part Number | 455-2357-ND |
Manufacturer | |
Manufacturer Product Number | VLR-04V |
Description | CONN RCPT HSG 4POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,11000 Kč | 355,50 Kč |
| 100 | 6,76770 Kč | 676,77 Kč |
| 250 | 6,34392 Kč | 1 585,98 Kč |
| 500 | 6,04070 Kč | 3 020,35 Kč |
| 1 000 | 5,75198 Kč | 5 751,98 Kč |
| 2 500 | 5,39170 Kč | 13 479,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |
















