
ASVMSVM14K254 | |
|---|---|
DigiKey Part Number | 455-3600-ND |
Manufacturer | |
Manufacturer Product Number | ASVMSVM14K254 |
Description | JUMPER SVM-61T-P2.0 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 16,05920 Kč | 401,48 Kč |
| 50 | 15,29080 Kč | 764,54 Kč |
| 100 | 14,56210 Kč | 1 456,21 Kč |
| 250 | 13,64872 Kč | 3 412,18 Kč |
| 500 | 12,99650 Kč | 6 498,25 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |
















